The SMG5025-271KLF is a general purpose inductor from Gowanda with a nominal inductance of 2.7uH and a tolerance of 10%. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. This inductor is rated for a maximum current of 0.55A and has a DC resistance of 1.2. It is available in a chip package type and is suitable for RF inductor applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.55 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 120 |
| Quality Factor-Min (at L-nom) | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |