The SMG5025-471KLF is a surface mount general purpose inductor from Gowanda. It has a nominal inductance of 4.7uH with a tolerance of 10% and a maximum rated current of 0.375A. The inductor has a DC resistance of 2.6 ohms and a self resonance frequency of 90 MHz. It is suitable for RF inductor applications and has a quality factor of at least 33. The inductor is not shielded and has a dual ended terminal placement. It is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.6 |
| Rated Current-Max | 0.375 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 90 |
| Quality Factor-Min (at L-nom) | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |