The SMG5025-820K is a wirewound RF inductor with a molded protection style and non-magnetic core material. It has an inductance of 0.82uH with a 10% tolerance and is tested at 25M frequency. The inductor can handle a maximum DC current of 1.3A and has a typical temperature rise of 35°C. It is available in a 5025 case size with dimensions of 12.95mm length, 5.84mm height, and 6.35mm depth. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Non Magnetic |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.3A |
| Typical Temperature Rise | 35°C |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 220MHz |
| Case Size | 5025 |
| Product Length | 12.95mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |