The SML0603-0047 is a surface mount general purpose inductor from Gowanda. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor has a nominal inductance of 0.0047uH and a minimum quality factor of 25. It is rated for a maximum current of 0.5A and has a DC resistance of 0.15R. The inductor is not shielded and is intended for use in RF applications.
Gowanda SML0603-0047 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 4.256 |
| Package Width | 0.8 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.5 |
| Test Frequency | 500 |
| Self Resonance Frequency | 5000 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SML0603-0047 to view detailed technical specifications.
No datasheet is available for this part.