This is a dual-ended general purpose inductor with a nominal inductance of 0.01uH and a tolerance of 5%. It operates over a temperature range of -40 to 125 degrees Celsius and has a maximum rated current of 0.45A. The inductor is not shielded and is designed for use in RF applications. It has a DC resistance of 0.36 ohms and a self-resonance frequency of 2750 kHz. The inductor is surface mount and has a 0805 package size.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.36 |
| Rated Current-Max | 0.45 |
| Test Frequency | 500 |
| Self Resonance Frequency | 2750 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |