The SML0805-0330JLF is a surface mount general purpose inductor from Gowanda with a nominal inductance of 0.033uH and a DC resistance of 1.3Ohm. It has a maximum rated current of 0.3A and operates at a self resonance frequency of 1200MHz. The inductor is suitable for RF applications and is not shielded. It has a tolerance of 5% and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.3 |
| Rated Current-Max | 0.3 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |