The SML0805-0470JLF is a surface mount fixed inductor from Gowanda with a nominal inductance of 47uH and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This general purpose RF inductor has a maximum rated current of 0.25A and a DC resistance of 1.5 ohms. It is not shielded and has a self resonance frequency of 950 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.5 |
| Rated Current-Max | 0.25 |
| Test Frequency | 200 |
| Self Resonance Frequency | 950 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |