The SML32-100KLF is a surface mount fixed inductor with a nominal inductance of 0.1uH and a tolerance of 10%. It has dual ended terminals and is designed for RF inductor applications. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC resistance of 0.44 and a maximum rated current of 0.525A.
Gowanda SML32-100KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.44 |
| Rated Current-Max | 0.525 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1700 |
| Quality Factor-Min (at L-nom) | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SML32-100KLF to view detailed technical specifications.
No datasheet is available for this part.