Inductor RF Shielded/Molded Wirewound 0.12uH 10% 25MHz Powdered Iron 1.104A 0.17Ohm DCR 1210
Gowanda SML32S-120KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 1.104 |
| Test Frequency | 25 |
| Self Resonance Frequency | 1104 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SML32S-120KLF to view detailed technical specifications.
No datasheet is available for this part.