The SMP1812-101KLF is a fixed inductor from Gowanda with a package type of CHIP, 1812, ROHS COMPLIANT. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is RoHS compliant and has a tolerance of 10%. It is available in a package quantity of 2200 and is packaged in tape and reel. The inductor measures 2.9mm in height, 3mm in width, and 4.2mm in length.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 2.9mm |
| Inductance | 1uH |
| Length | 4.2mm |
| Max DC Current | 2.018A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 0.056R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |