
The SMP1812-102K is a 10uH fixed inductor from Gowanda with a tolerance of 10%. It has a maximum DC current rating of 704mA and a resistance of 0.46 ohms. The inductor is packaged in a 1812 SMD/SMT package and is available in quantities of 2200 per reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 10uH |
| Max DC Current | 704mA |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 0.46R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |