The SMP1812-102KLF is a fixed inductor from Gowanda with a package quantity of 2200 pieces per reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is RoHS compliant and features a termination type of SMD/SMT. It measures 2.9mm in height, 3mm in width, and 4.2mm in length.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 2.9mm |
| Inductance | 10uH |
| Length | 4.2mm |
| Max DC Current | 704mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 0.46R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |