The SMP1812-103K is a 100uH inductor from Gowanda with a resistance of 4R and a tolerance of 10%. It is available in a 1812 package, suitable for surface mount applications. The inductor has a maximum DC current rating of 239mA and is not RoHS compliant. It is supplied on tape and reel in quantities of 2200.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 100uH |
| Max DC Current | 239mA |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 4R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |