
The SMP1812-103KLF is a surface mount fixed inductor from Gowanda with a package type of 1812. It has a maximum DC current rating of 239mA and operates within a temperature range of -55°C to 125°C. The inductor has a resistance of 4R and a tolerance of 10%. It is available in a package quantity of 2200 and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 2.9mm |
| Inductance | 100uH |
| Length | 4.2mm |
| Max DC Current | 239mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |