Wirewound Inductors, Molded
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 1.2uH |
| Max DC Current | 1.903A |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 0.063R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |