
The SMP1812-123K is a surface mount fixed inductor from Gowanda, featuring an inductance of 120uH and a maximum DC current of 203mA. It has a tolerance of 10% and is packaged in a 1812 case. The inductor is suitable for surface mount applications and is available in quantities of 2200. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda SMP1812-123K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1812 |
| Inductance | 120uH |
| Max DC Current | 203mA |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 5.53R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SMP1812-123K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.