
Inductor Power Molded/Unshielded Wirewound 120uH 10% 1KHz Ferrite 0.203A 5.53Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Inductance | 120uH |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 5.53R |
| RoHS Compliant | Yes |
| RoHS | Compliant |