Inductor Power Molded/Unshielded Wirewound 1.5uH 10% 1KHz Ferrite 1.619A 0.087Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Inductance | 1.5uH |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 0.087R |
| RoHS Compliant | Yes |
| RoHS | Compliant |