
The SMP1812-181K is a fixed inductor from Gowanda with a package type of CHIP, 1812. It has an inductance of 1.8uH and a maximum DC current of 1.558A. The inductor is RoHS compliant and available in a tape and reel packaging format. It is suitable for surface mount applications with a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 1.8uH |
| Max DC Current | 1.558A |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 0.094R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |