
The SMP1812-222K is a surface mount fixed inductor from Gowanda with a package case of 1812 and a maximum DC current of 453mA. It has an inductance of 22uH and a resistance of 1.11 ohms. The inductor is not RoHS compliant and is available in quantities of 2200 per reel. It is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda SMP1812-222K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1812 |
| Inductance | 22uH |
| Max DC Current | 453mA |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 1.11R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SMP1812-222K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.