The SMP1812-223K is a surface mount fixed inductor from Gowanda with a package quantity of 2200 pieces per reel. It features an inductance of 220uH, a resistance of 8.8 ohms, and a maximum DC current of 161mA. The inductor is available in a 1812 package case and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 220uH |
| Max DC Current | 161mA |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 8.8R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |