
Gowanda SMP1812-223KLF technical specifications.
| Package/Case | 1812 |
| Height | 2.9mm |
| Inductance | 220uH |
| Length | 4.2mm |
| Max DC Current | 161mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 8.8R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Gowanda SMP1812-223KLF to view detailed technical specifications.
No datasheet is available for this part.