
Inductor Power Molded/Unshielded Wirewound 2.7uH 10% 1KHz Ferrite 1.277A 0.14Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Inductance | 2.7uH |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 0.14R |
| RoHS Compliant | Yes |
| RoHS | Compliant |