
Wirewound Inductors, Molded
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 27uH |
| Max DC Current | 427mA |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 1.25R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |