
The SMP1812-273K is a fixed inductor from Gowanda, packaged in 1812 surface mount form. It features an inductance of 270uH, a maximum DC current of 152mA, and a resistance of 9.93 ohms. This inductor is available in quantities of 2200 per reel, packaged in tape and reel format. It is not RoHS compliant.
Gowanda SMP1812-273K technical specifications.
| Package/Case | 1812 |
| Inductance | 270uH |
| Max DC Current | 152mA |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 9.93R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SMP1812-273K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.