
The SMP1812-273KLF is a surface mount fixed inductor from Gowanda with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a package quantity of 2200 and is packaged in tape and reel. The inductor has a resistance of 9.93R and a tolerance of 10%. It is RoHS compliant and has a termination of SMD/SMT.
Gowanda SMP1812-273KLF technical specifications.
| Package/Case | 1812 |
| Height | 2.9mm |
| Inductance | 270uH |
| Length | 4.2mm |
| Max DC Current | 152mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 9.93R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Gowanda SMP1812-273KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.