
The SMP1812-331KLF is a surface mount fixed inductor from Gowanda, packaged in a 1812 case and available in quantities of 2200. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a resistance of 0.17R and an inductance of 3.3uH. It is RoHS compliant and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 2.9mm |
| Inductance | 3.3uH |
| Length | 4.2mm |
| Max DC Current | 1.158A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 0.17R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |