
The SMP1812-332KLF is a surface mount fixed inductor from Gowanda with a package type of 1812. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a maximum DC current rating of 411mA and a resistance of 1.35R. It is available in a tape and reel packaging with a quantity of 2200 units. The inductor is RoHS compliant and has a tolerance of 10%. Its dimensions are 4.2mm in length, 3mm in width, and 2.9mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 2.9mm |
| Inductance | 33uH |
| Length | 4.2mm |
| Max DC Current | 411mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 1.35R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |