
The SMP1812-392KLF is a surface mount fixed inductor from Gowanda, featuring a package quantity of 2200 units per reel. This inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The SMP1812-392KLF is RoHS compliant and has a termination type of SMD/SMT. Its inductance is 39uH with a tolerance of 10% and a resistance of 1.5R. The inductor measures 2.9mm in height, 3mm in width, and 4.2mm in length.
Gowanda SMP1812-392KLF technical specifications.
| Package/Case | 1812 |
| Height | 2.9mm |
| Inductance | 39uH |
| Length | 4.2mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Gowanda SMP1812-392KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.