The SMP1812-471K is a surface mount fixed inductor from Gowanda with an inductance of 4.7uH and a maximum DC current of 975mA. It is available in a 1812 package type and is packaged in tape and reel quantities of 2200. The inductor has a resistance of 0.24R and a tolerance of 10%. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 4.7uH |
| Max DC Current | 975mA |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 0.24R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |