Gowanda's SMP1812-471KLF is a surface mount fixed inductor with a package quantity of 2200 units per reel. This inductor features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The SMP1812-471KLF has a resistance of 0.24R and a tolerance of 10%. It is RoHS compliant and suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 2.9mm |
| Inductance | 4.7uH |
| Length | 4.2mm |
| Max DC Current | 975mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 0.24R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |