
The SMP1812-472KLF is a surface mount fixed inductor from Gowanda, featuring a 47uH inductance value and 10% tolerance. It has a maximum DC current rating of 372mA and operates over a temperature range of -55°C to 125°C. This inductor is packaged in a 1812 ROHS compliant package and is available in quantities of 2200 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 2.9mm |
| Inductance | 47uH |
| Length | 4.2mm |
| Max DC Current | 372mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 1.65R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |