The SMP1812-561K is a fixed inductor from Gowanda, featuring a 5.6uH inductance value with a 10% tolerance. It has a maximum DC current rating of 819mA and is available in a 1812 package type, suitable for surface mount applications. The inductor is not RoHS compliant, and is supplied on tape and reel in quantities of 2200.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 5.6uH |
| Max DC Current | 819mA |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 0.34R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |