
The SMP1812-562K is a fixed inductor from Gowanda, packaged in a 1812 surface mount package. It has an inductance of 56uH with a tolerance of 10% and a maximum DC current of 348mA. The inductor is not RoHS compliant and is available in quantities of 2200 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 56uH |
| Max DC Current | 348mA |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 1.88R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
