
The SMP1812-681KLF is a fixed inductor from Gowanda with a package type of CHIP, 1812, ROHS COMPLIANT. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for surface mount applications and has a maximum DC current rating of 785mA. It is available in a package quantity of 2200 and is packaged in tape and reel. The inductor has a resistance of 0.37R and an inductance of 6.8uH.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 2.9mm |
| Inductance | 6.8uH |
| Length | 4.2mm |
| Max DC Current | 785mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 0.37R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |