The SMP1812-822K is a fixed inductor from Gowanda, packaged in a 1812 surface mount package. It has an inductance of 82uH and a maximum DC current of 258mA. The inductor is available in quantities of 2200 and is packaged on tape and reel. It is not RoHS compliant and has a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 82uH |
| Max DC Current | 258mA |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 3.44R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |