The SMP2007-331M is a surface mount general purpose inductor from Gowanda with a nominal inductance of 3.3uH and a DC resistance of 0.02 ohms. It has a maximum rated current of 3.2A and operates within a temperature range of -55 to 125C. The inductor is dual ended and not shielded, suitable for power inductor applications.
Checking distributor stock and pricing after the page loads.
Gowanda SMP2007-331M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 3.2 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.