The SMP2512-271MLF is a wirewound inductor from Gowanda with a type of power inductance. It features a molded and unshielded protection style and a ferrite core material. The inductor has a nominal inductance of 2.7uH and a tolerance of 20%. It can handle a maximum DC current of 0.865A and a maximum saturation current of 0.649A. The inductor has a maximum DC resistance of 0.54 ohms. It is available in a 2512 case size with dimensions of 6.48mm in length, 2.79mm in height, and 2.67mm in depth. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Gowanda SMP2512-271MLF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.865A |
| Maximum Saturation Current | 0.649A |
| Max DC Resistance | 0.54Ohm |
| Case Size | 2512 |
| Product Length | 6.48mm |
| Height | 2.79mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.