Inductor Power Molded/Unshielded Wirewound 3.3uH 20% 7.9MHz Ferrite 0.734A 0.75Ohm DCR 2512 T/R
Checking distributor stock and pricing after the page loads.
Gowanda SMP2512-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.734A |
| Maximum Saturation Current | 0.551A |
| Max DC Resistance | 0.75Ohm |
| Case Size | 2512 |
| Product Length | 6.48mm |
| Height | 2.79mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.