Inductor Power Molded/Unshielded Wirewound 10uH 10% 1KHz Ferrite 0.946A 0.258Ohm DCR 3013 T/R
Gowanda SMP3013-102K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.94 |
| Tolerance | 10 |
| Package Width | 3.045 |
| Package Height | 3.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.258 |
| Rated Current-Max | 0.946 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.