The SMP5022-682MLF is a general purpose inductor from Gowanda with a nominal inductance of 68uH and a maximum operating temperature of 125 degrees Celsius. It has a maximum rated current of 2.3A and a DC resistance of 0.13 ohms. The inductor is a surface mount component with a package type of 7562 and is not shielded. It is designed for use as a power inductor.
Gowanda SMP5022-682MLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 19.05 |
| Tolerance | 20 |
| Package Width | 15.75 |
| Package Height | 7.11 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 2.3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMP5022-682MLF to view detailed technical specifications.
No datasheet is available for this part.