Inductor Power Molded/Unshielded Wirewound 3300uH 20% 1KHz Ferrite 0.151A 17Ohm DCR 5025 T/R
Gowanda SMP5025-334M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 3300uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.151A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.14A |
| Inductance Decrease Percentage @ Isat | 5% |
| Max DC Resistance | 17Ohm |
| Case Size | 5025 |
| Product Length | 12.95mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Gowanda SMP5025-334M to view detailed technical specifications.
No datasheet is available for this part.