The SMP5057-106KLF is a general purpose inductor with a nominal inductance of 100uH and a tolerance of 10%. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. This inductor is designed for surface mount applications and is compliant with ROHS standards.
Gowanda SMP5057-106KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 76 |
| Rated Current-Max | 0.09 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMP5057-106KLF to view detailed technical specifications.
No datasheet is available for this part.