The SMRF1010-010K is a general purpose inductor from Gowanda with a nominal inductance of 10uH and a maximum rated current of 1.27A. It operates at a test frequency of 50MHz and has a self resonance frequency of 2700. The inductor is not shielded and is designed for RF applications. It is a surface mount component with a package type of CHIP, 1010 and a terminal placement of dual ended.
Gowanda SMRF1010-010K technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 2.535 |
| Tolerance | 10 |
| Package Width | 2.535 |
| Package Height | 1.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 1.27 |
| Test Frequency | 50 |
| Self Resonance Frequency | 2700 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Gowanda SMRF1010-010K to view detailed technical specifications.
No datasheet is available for this part.