This surface mount general purpose inductor features a nominal inductance of 0.012uH and a tolerance of 10%. The inductor is shielded and has a self resonance frequency of 2450 MHz. It can handle a maximum current of 1.19A and has a DC resistance of 0.069 ohms. The inductor is suitable for use in RF applications and is available in a chip package type.
Gowanda SMRF1010-012KLF technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.069 |
| Rated Current-Max | 1.19 |
| Test Frequency | 50 |
| Self Resonance Frequency | 2450 |
| Quality Factor-Min (at L-nom) | 57 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.