Inductor RF Molded/Unshielded Wirewound 1000uH 5% 790KHz 30Q-Factor Ferrite 0.071A 40Ohm DCR 1812 T/R
Gowanda SMRF1812-104J technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 40 |
| Rated Current-Max | 0.071 |
| Self Resonance Frequency | 2.5 |
| Manufacturer Series | SMRF1812 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | SMRF1812 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.