The SMRF1812-121JLF is a general purpose inductor from Gowanda with a nominal inductance of 1.2uH and a DC resistance of 0.55Ohm. It is designed for RF inductor applications and has a maximum rated current of 604mA. The inductor is available in a 1812 package, which is ROHS compliant. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Gowanda SMRF1812-121JLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.604 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 80 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMRF1812-121JLF to view detailed technical specifications.
No datasheet is available for this part.