The SMRF1812-222J is a surface mount fixed inductor from Gowanda with a 22uH inductance and 5% tolerance. It features a wirewound technology and molded/unshielded protection style. The inductor has a ferrite core material and a minimum quality factor of 50. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 1812 |
| Product Length | 4.83mm |
| Height | 3.5mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |