The Gowanda SMRF1812-560JLF is a wirewound RF inductor with a molded/unshielded protection style and powdered iron core material. It has an inductance of 0.56uH with a 5% tolerance and is tested at 25M frequency. The inductor can handle a maximum DC current of 0.409A and has a maximum DC resistance of 1.2 ohms. The minimum quality factor is 40 and the minimum self resonant frequency is 170M. The inductor is available in a 1812 case size with dimensions of 4.83mm length, 3.5mm height, and 3.4mm depth. It operates between -55°C and 125°C.
Gowanda SMRF1812-560JLF technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Powdered Iron |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.409A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 170MHz |
| Case Size | 1812 |
| Product Length | 4.83mm |
| Height | 3.5mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SMRF1812-560JLF to view detailed technical specifications.
No datasheet is available for this part.