The SMRF1812S-333KLF is a ferrite shielded wirewound inductor from Gowanda with a type of RF inductors. It has a core material of ferrite and a tolerance of 10%. The inductor has a minimum quality factor of 40 and a minimum self resonant frequency of 3.7M. It is designed for surface mount applications with a case size of 1812 and dimensions of 4.8mm in length, 3.5mm in height, and 3.4mm in depth. The inductor operates between -55°C and 125°C.
Gowanda SMRF1812S-333KLF technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.144A |
| Max DC Resistance | 9.69Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3.7MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.